- RS Stock No.:
- 203-6559
- Mfr. Part No.:
- LR-3/8-D-7-MIDI
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€97.54
(exc. VAT)
€119.97
(inc. VAT)
Units | Per unit |
1 + | €97.54 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6559
- Mfr. Part No.:
- LR-3/8-D-7-MIDI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo pressure regulator LR-3/8-D-7-MIDI With pressure gauge, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Outlet Pressure | 7bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 16bar |
Manufacturer Series | D |
Typical Flow Rate | 3300L/min |
Model Number p | 162585 |