Norgren Pneumatic Regulator -, G 3/4 0.2 bar 20AG, 20AG
- RS Stock No.:
- 218-0144
- Mfr. Part No.:
- 20AG-X6G-PH100
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€1,623.73
(exc. VAT)
€1,997.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,623.73 |
*price indicative
- RS Stock No.:
- 218-0144
- Mfr. Part No.:
- 20AG-X6G-PH100
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | 20AG | |
| Outlet Size | G 3/4 | |
| Material | Zinc Alloy, Steel Plate, Glass Filled Nylon, Aluminium Alloy, Synthetic Rubber | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 20AG | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series 20AG | ||
Outlet Size G 3/4 | ||
Material Zinc Alloy, Steel Plate, Glass Filled Nylon, Aluminium Alloy, Synthetic Rubber | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 20AG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, Relieving Type, -20°C to +80°C Operating Temperature Range - 20AG Series - 20AG-X6G-PH100
Maintain balance in your air-operated machinery with this pneumatic regulator from IMI Norgren. It steps in to cut air input when a preset pressure is reached, so you can be sure media isn't wasted and your system runs efficiently. As the unit handles pressures up to 28 bar, there's no doubt it withstands the rigours of a high-flow system. You can set the output between 0.2 and 8 bar for flexibility in your machine operation. A built-in T-bar handle gives you free rein to tweak the output pressure settings as needed.
Features & Benefits
• Tough zinc alloy housing resists impacts and wear
• Threaded G3/4 port connection for convenient installation
• Durable operation in harsh conditions with ambient temperature range of -20°C to +80°C
• Adjusting screw is steel-plated for resistance to corrosion
Applications
• Medical technology
• Printing presses
• Agricultural equipment
• Conveyor systems
What's the difference between a relieving and a non-relieving pneumatic regulator?
A relieving pneumatic regulator like this one works by releasing excess pressure into the atmosphere. A non-relieving regulator, on the other hand, locks down the system when the output pressure reaches the setpoint.
Related links
- Norgren Pneumatic Regulator -, G 1/2 0.2 bar 20AG
- Norgren Pneumatic Regulator - 20AG
- Norgren Pneumatic Regulator -, 1/2 in 0.2 bar 20AG
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 R74G
- Norgren Pneumatic Regulator -, G 1/4 2 bar R16
