Norgren Pneumatic Regulator -, 1/2 in 0.2 bar 20AG
- RS Stock No.:
- 218-0143
- Mfr. Part No.:
- 20AG-X4G-PH103
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€922.54
(exc. VAT)
€1,134.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €922.54 |
| 5 + | €904.09 |
*price indicative
- RS Stock No.:
- 218-0143
- Mfr. Part No.:
- 20AG-X4G-PH103
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | 20AG | |
| Outlet Size | 1/2 in | |
| Material | Zinc Alloy, Synthetic Rubber, Steel Plate, Aluminium Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.2bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series 20AG | ||
Outlet Size 1/2 in | ||
Material Zinc Alloy, Synthetic Rubber, Steel Plate, Aluminium Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.2bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, Handwheel Actuator, Zinc Alloy Body Material - 20AG Series - 20AG-X4G-PH103
Turn down the pressure of controlling your air-powered system with this IMI Norgren pneumatic regulator. It closes its ports when the pressure hits a set value to maintain a steady airflow. As its output adjusts between 0.2 and 8 bar, the unit adapts to the needs of an attached appliance, giving you flexible system management. Fitting the device into an existing setup is hassle-free thanks to its simple inline mounting method. As it handles flow rates up to 60L/s, this is a hardworking option that keeps up with intense processing speeds without a hitch.
Features & Benefits
• Built-in relief valve automatically releases excess pressure
• Works with input pressures up to 28 bar for versatility
• Standard G1/2 thread size, so it's compatible with commonly used equipment
• Controlled by a top-mounted plastic handwheel for easy adjustment
• Corrosion-resistant zinc alloy body provides long-lasting pressure control in damp conditions
Applications
• Automotive industry
• Packing plants
• Metalworking
Can I fit a pressure gauge to this regulator?
Yes, this unit comes with a G1/8 threaded port on its front side, making it a sure fit for standard pressure gauges.
Related links
- Norgren Pneumatic Regulator -, G 1/2 0.2 bar 20AG
- Norgren Pneumatic Regulator - 20AG
- Norgren Pneumatic Regulator - 20AG
- Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G1 0.4 bar R68G
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 1/4 2 bar R16
- Norgren Pneumatic Regulator -, G1/4 0.07 bar 11-818
