Norgren Pneumatic Regulator -, G1 0.4 bar R68G
- RS Stock No.:
- 218-0252
- Mfr. Part No.:
- R68G-8GK-RLN
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€357.95
(exc. VAT)
€440.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €357.95 |
| 5 + | €350.81 |
*price indicative
- RS Stock No.:
- 218-0252
- Mfr. Part No.:
- R68G-8GK-RLN
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R68G | |
| Outlet Size | G1 | |
| Material | Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | II 2G Ex h IIC T6 Gb II 2D Ex h IIIC T85° Db | |
| Minimum Operating Pressure | 0.4bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R68G | ||
Outlet Size G1 | ||
Material Aluminium | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals II 2G Ex h IIC T6 Gb II 2D Ex h IIIC T85° Db | ||
Minimum Operating Pressure 0.4bar | ||
RoHS Status: Exempt
The IMI Norgren R68 series Olympian plus pressure regulators protect air operated equipment from over pressurisation and are used for pneumatic applications. The Olympian plus pressure regulators guarantee high performance with excellent stability. The Di
Non rising adjusting knob
Operating temperature of -20 °C to 80 °C
Compressed air
Related links
- Norgren Pneumatic Regulator -, G1/4 0.4 bar 11-818
- Norgren Pneumatic Regulator - R15
- Norgren Pneumatic Regulator -, G1/4 0.07 bar 11-818
- Norgren Pneumatic Regulator -, G1/4 11-818
- Norgren Olympian Plus Air Filter Regulator 1 in 8 bar
- Norgren Olympian Plus Air Filter Regulator 1 in 8 bar
- EMERSON – AVENTICS Pneumatic Regulator - 821302804
- Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
