SMC Pneumatic Regulator -, M4 0.5 bar ARM
- RS Stock No.:
- 234-4212
- Mfr. Part No.:
- ARM5SA-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 234-4212
- Mfr. Part No.:
- ARM5SA-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Outlet Size | M4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Outlet Size M4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.
Regulator manifold
Single units, units for manifold and manifolds
Individual supply or centralised supply
Different mounting options DIN rail, direct mounting, bracket, panel
Related links
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, One-touch Fitting 0.05 MPa ARM5A
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC Pneumatic Regulator -, M6 0.5 bar ARM5
- SMC Pneumatic Regulator - 0.5 bar AR30
- SMC Pneumatic Regulator - 0.5 bar AR20
