SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- RS Stock No.:
- 196-1172
- Distrelec Article No.:
- 304-10-665
- Mfr. Part No.:
- ARM5SA-06-A
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.10 |
| 5 - 9 | €43.30 |
| 10 + | €42.40 |
*price indicative
- RS Stock No.:
- 196-1172
- Distrelec Article No.:
- 304-10-665
- Mfr. Part No.:
- ARM5SA-06-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM5S | |
| Outlet Size | Push-in 4 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM5S | ||
Outlet Size Push-in 4 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
Small compact manifold regulator, single unit
Two mounting style available:Direct mount, DIN rail mount
Metric and Inch size IN/OUT Fitting Type
Options include with or without pressure gauge, 0.35MPa setting, non-relieving, and unit representation
Related links
- SMC Pneumatic Regulator -, One-touch Fitting 0.05 MPa ARM5A
- SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator -, 20 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator -, M4 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, Rc 2 0.05 MPa VEX1
- SMC Pneumatic Regulator - 0.05 MPa ARMS
- SMC Pneumatic Regulator - 0.05 MPa ARM
