SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- RS Stock No.:
- 234-4218
- Distrelec Article No.:
- 110-73-957
- Mfr. Part No.:
- ARP20-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.44 |
*price indicative
- RS Stock No.:
- 234-4218
- Distrelec Article No.:
- 110-73-957
- Mfr. Part No.:
- ARP20-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARP20 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARP20 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
SMC ARP20 Series Pneumatic Regulator, 1/4 inch Outlet Size, 0.05 Bar Minimum Operating Pressure - ARP20-F02
This pneumatic regulator controls and stabilises air pressure in industrial systems, providing precise downstream pressure adjustment for compressed air applications. Designed for compact installations, it accepts a Type G outlet with a 1/4 inch port and operates across typical workshop temperature ranges, making it suitable for automated control panels and local supply lines.
Features and Benefits:
• Set pressure range 0.005-0.4 MPa for fine pressure selection
• Sensitivity within 0.2% F.S. for stable small-signal response
• Repeatability within ±1% F.S. to maintain consistent outputs
• Maximum operating pressure 0.7 MPa to protect downstream components
• Proof pressure 1.2 MPa for transient tolerance under testing
• Maximum medium temperature 60 °C to suit warm environments
• Sensitivity within 0.2% F.S. for stable small-signal response
• Repeatability within ±1% F.S. to maintain consistent outputs
• Maximum operating pressure 0.7 MPa to protect downstream components
• Proof pressure 1.2 MPa for transient tolerance under testing
• Maximum medium temperature 60 °C to suit warm environments
Applications
• Suitable for machine-tool pneumatic control loops
• Used with assembly-line actuators and valves
• Ideal for laboratory compressed-air regulation tasks
• Can be used for secondary pressure staging in panels
• Used for pneumatic testing rigs requiring precise control
• Used with assembly-line actuators and valves
• Ideal for laboratory compressed-air regulation tasks
• Can be used for secondary pressure staging in panels
• Used for pneumatic testing rigs requiring precise control
What medium is compatible with the device?
It is intended for use with air as the pressure medium only.
How does it perform at low ambient temperatures?
It can operate down to -5 °C provided there is no freezing of the medium.
Are there options for backflow control or accessories?
Variants exist with a backflow function and models can be supplied without accessories
standard accessories are not included with this unit.
How is pressure displayed or identified on the product?
Pressure is indicated using SI units with nameplate and gauge markings in MPa.
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC Type G Pneumatic Regulator - AR111-F02
- SMC Type G Pneumatic Regulator -, 1/4 in port 0.005 MPa IR2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
