SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- RS Stock No.:
- 237-3438
- Mfr. Part No.:
- ITV1030-01F2N3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€466.87
(exc. VAT)
€574.25
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.87 |
*price indicative
- RS Stock No.:
- 237-3438
- Mfr. Part No.:
- ITV1030-01F2N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1000 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV1000 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
The SMC ITV1000 series electro-pneumatic and electronic vacuum regulator steplessly control air/vacuum pressure in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output.
Less power consumption
Maximum flow rate 200l/min
High-speed response time
High stability
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV3000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ARP30
