SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- RS Stock No.:
- 235-3101
- Mfr. Part No.:
- IR1010-01BG
- Manufacturer:
- SMC
Subtotal (1 unit)*
€94.25
(exc. VAT)
€115.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.25 |
*price indicative
- RS Stock No.:
- 235-3101
- Mfr. Part No.:
- IR1010-01BG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR10 | |
| Outlet Size | 1/8 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR10 | ||
Outlet Size 1/8 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- JP
The SMC series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401). The optional bracket and pressure gauge can be mounted on either the front or back of the unit.
Precision regulator
Regulating pressure range (MPa): 0.005 to 0.8 depending on model
Compact and lightweight
Bracket & pressure gauge can be mounted on either the front or back
2 air operated models
Related links
- SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- SMC RC Pneumatic Regulator -, 1/4 in 0.1 bar IR20
- SMC RC Pneumatic Regulator -, 1/8 in 0.01 MPa IR10
- SMC RC NPT Pneumatic Regulator -, NPT 1/8 IR
- SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH
- SMC RC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
