SMC RC, Type G, NPT Pneumatic Regulator -, NPT 1/8 IR
- RS Stock No.:
- 849-9978
- Mfr. Part No.:
- IR1020-01BG
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.25
(exc. VAT)
€115.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.25 |
| 5 - 9 | €90.35 |
| 10 + | €87.97 |
*price indicative
- RS Stock No.:
- 849-9978
- Mfr. Part No.:
- IR1020-01BG
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR | |
| Outlet Size | NPT 1/8 | |
| Outlet Type | RC, Type G, NPT | |
| Material | Stainless Steel, Fluorelastomer, Special Nitrile Butadiene Rubber Silicon Rubber, Nitrile Rubber (NBR), Brass, Fluoropolymer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR | ||
Outlet Size NPT 1/8 | ||
Outlet Type RC, Type G, NPT | ||
Material Stainless Steel, Fluorelastomer, Special Nitrile Butadiene Rubber Silicon Rubber, Nitrile Rubber (NBR), Brass, Fluoropolymer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
Precision IR Series
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Note
See separate product range for mounting brackets and accessories
Caution
(Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline
Related links
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa IR1000
- SMC RC NPT Pneumatic Regulator -, R 1/4 Female 0.01 MPa IR
- SMC RC NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC RC NPT Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC Type G NPT Pneumatic Regulator -, NPT 1/4 0.05 MPa ARX20
- SMC Type G RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX20
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
