SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- RS Stock No.:
- 237-3443
- Mfr. Part No.:
- ITV2010-01F2N3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€591.75
(exc. VAT)
€727.85
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.75 |
*price indicative
- RS Stock No.:
- 237-3443
- Mfr. Part No.:
- ITV2010-01F2N3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
The SMC ITV electro-pneumatic and electronic vacuum regulator control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.
Controls air pressure in proportion to an electric signal
Hysteresis within 0.5% (F.S.)
Repeatability within ±0.5% (F.S.)
Pressure range of 0.005 to 0.9MPa
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
