SMC Pneumatic Regulator - 0.2 bar AR20
- RS Stock No.:
- 255-2382
- Mfr. Part No.:
- AR20-F02BE-1-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€45.34
(exc. VAT)
€55.77
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.34 |
*price indicative
- RS Stock No.:
- 255-2382
- Mfr. Part No.:
- AR20-F02BE-1-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR20 | |
| Inlet Type | G 1/4 | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.2bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR20 | ||
Inlet Type G 1/4 | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.2bar | ||
- COO (Country of Origin):
- CN
The SMC regulator is modular type regulator is available with built-in backflow mechanism. Diaphragm of product is made of ozone resistant rubber material.
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Related links
- SMC Pneumatic Regulator - 0.2 bar AR20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Pneumatic Regulator - 0.5 bar AR20
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AR20
- SMC Pneumatic Regulator -, 1/4 0.05 MPa AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator - G AC
