SMC G 1 1/2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- RS Stock No.:
- 255-2396
- Mfr. Part No.:
- AR825-14G
- Manufacturer:
- SMC
Subtotal (1 unit)*
€459.20
(exc. VAT)
€564.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.20 |
*price indicative
- RS Stock No.:
- 255-2396
- Mfr. Part No.:
- AR825-14G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | G 1 1/2 | |
| Series | AR425-935 | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | AC2A-F | |
| Overall Length | 216mm | |
| Maximum Flow Rate | 5L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 126mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size G 1 1/2 | ||
Series AR425-935 | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material AC2A-F | ||
Overall Length 216mm | ||
Maximum Flow Rate 5L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 126mm | ||
Standards/Approvals RoHS | ||
Overall Width 75mm | ||
- COO (Country of Origin):
- JP
The SMC regulator is internal pilot relieving style regulator. It has optional bracket and pressure gauge. The regulator verify the pressure that is indicated on the primary and the secondary pressure gauges.
Port sizes ranging from 1/4 to 2
Related links
- SMC G 1 1/2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 2 Pneumatic Regulator - 10 bar, 1/4 in 20L/min AR425-935
- SMC G 1/2 Air Regulator - 1 Mpa 20000L/min AR
- EMERSON – AVENTICS G 1/2 Air Regulator - 30 bar 1/4 in G 5000L/min NPT, Rc MU1-RGS
- SMC 1/2 in G Air Regulator - 1 Mpa IR3000
- SMC 1/2 Air Regulator - 1 MPa F ITV1000/2000/3000
