SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- RS Stock No.:
- 255-2401
- Mfr. Part No.:
- ARB250-00-P
- Manufacturer:
- SMC
Subtotal (1 unit)*
€137.44
(exc. VAT)
€169.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.44 |
*price indicative
- RS Stock No.:
- 255-2401
- Mfr. Part No.:
- ARB250-00-P
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Pressure Gauge Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.1 → 0.83 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Pressure Gauge Port Size 1/8 in | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.1 → 0.83 MPa | ||
- COO (Country of Origin):
- JP
The SMC interface regulator enables the cylinder to stop and remain at mid-stroke for long periods regardless of air leakage between the spool and sleeve.
Double pilot check spacer
Related links
- SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- SMC 3/8 in Pneumatic Regulator - 1 Mpa, 1/8 in 3140.80NL/min VS7-8
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC 1/8 in Pneumatic Regulator - 1 MPa, ITV1050-04F1N 200L/min ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 0.1L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 500L/min, G AC
