SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR20-F02-A, 1/8 in 500L/min, G AC
- RS Stock No.:
- 612-180
- Mfr. Part No.:
- AR20-F02-A
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 612-180
- Mfr. Part No.:
- AR20-F02-A
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Plastic Polycarbonate | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR20-F02-A | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Plastic Polycarbonate | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Model Number AR20-F02-A | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- CN
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes.
Multiple pressure range settings for versatile use
Locking adjustment knob to prevent accidental changes
Knob made from ozone resistant rubber material
Related links
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 1/8 in 500L/min, G AC
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
