SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- RS Stock No.:
- 255-2429
- Mfr. Part No.:
- ARM2500-02A-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€101.39
(exc. VAT)
€124.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.39 |
*price indicative
- RS Stock No.:
- 255-2429
- Mfr. Part No.:
- ARM2500-02A-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM25 | |
| Outlet Size | Rc (PT) 1/4 in | |
| Material | Die Cast Polyacetal, Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM25 | ||
Outlet Size Rc (PT) 1/4 in | ||
Material Die Cast Polyacetal, Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
The SMC Regulator manifold is modular style that can be freely mounted on a manifold station. It is Optimal for central pressure control.
Easily set up using the new handle
Also has a One-touch lock system
Related links
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM30
- SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- SMC Pneumatic Regulator -, Rc 2 0.05 MPa VEX1
- SMC RC Pneumatic Regulator -, Rc 3/8 0.05 MPa AR30
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc(PT) 1/8 (2 locations) 6000NL/min IR3020
- SMC Pneumatic Regulator - SRH3101-02
- SMC RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX
