SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25

Subtotal (1 unit)*

€177.66

(exc. VAT)

€218.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.66

*price indicative

RS Stock No.:
255-2431
Mfr. Part No.:
ARM2500-04A-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM25

Outlet Size

Rc (PT) 1/4 in

Material

Die Cast Polyacetal, Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.05MPa

COO (Country of Origin):
JP
The SMC Regulator manifold is modular style that can be freely mounted on a manifold station. It is Optimal for central pressure control.

Easily set up using the new handle

Also has a One-touch lock system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy