SMC 1/4 in Pneumatic Regulator - 7 bar ARP20K
- RS Stock No.:
- 255-2442
- Mfr. Part No.:
- ARP20K-F02E
- Manufacturer:
- SMC
Subtotal (1 unit)*
€81.44
(exc. VAT)
€100.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.44 |
*price indicative
- RS Stock No.:
- 255-2442
- Mfr. Part No.:
- ARP20K-F02E
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Series | ARP20K | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Series ARP20K | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Direct operated precision regulator is with the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Sensitivity is within 0.2% F.S
Energy saving, air consumption 80% reduction
Related links
- SMC 1/4 in Pneumatic Regulator - 7 bar ARP20K
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
- SMC 1/4 in Pneumatic Regulator - 7 bar ARP30
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 1/2 in Pneumatic Regulator - 7 bar ARP40
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP40
