SMC 3/8 in Pneumatic Regulator - 7 bar ARP40
- RS Stock No.:
- 255-2446
- Mfr. Part No.:
- ARP40-F03E
- Manufacturer:
- SMC
Subtotal (1 unit)*
€121.52
(exc. VAT)
€149.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.52 |
*price indicative
- RS Stock No.:
- 255-2446
- Mfr. Part No.:
- ARP40-F03E
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Regulator | |
| Series | ARP40 | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Regulator | ||
Series ARP40 | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Direct operated precision regulator is with the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Sensitivity is within 0.2% F.S
Energy saving, air consumption 80% reduction
Related links
- SMC 1/2 in Pneumatic Regulator - 7 bar ARP40
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 3/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in Air Regulator - 10 bar 5000L/min, G AR30-D
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
