SMC Type G Pneumatic Regulator -, 1/8 in 0.05 MPa AR
- RS Stock No.:
- 255-3288
- Mfr. Part No.:
- AR20-F01G-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€43.36
(exc. VAT)
€53.33
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.36 |
*price indicative
- RS Stock No.:
- 255-3288
- Mfr. Part No.:
- AR20-F01G-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- CN
The SMC AR-D series of modular pressure regulators are designed for use with AC20-D series of FRLs. This regulator comes without a backflow function, and it has G type pipe threads. The port size of this regulator is 1/8 in and it has a round type pressure gauge (with limit indicator).
Set pressure for this regulator is 0.05 to 0.85 MPa
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC Type G Pneumatic Regulator - AR
- SMC Type G Pneumatic Regulator - AR111-F02
- SMC Type G Pneumatic Regulator - AR25-B
- SMC Type G Pneumatic Regulator - AR111-F02-1
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 MPa AR40
