SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR, AR111-F02-1
- RS Stock No.:
- 270-2810
- Mfr. Part No.:
- EAR111-F02-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 270-2810
- Mfr. Part No.:
- EAR111-F02-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | AR111-F02-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number AR111-F02-1 | ||
- COO (Country of Origin):
- JP
The SMC has modular type filter regulator. It require less piping and save the space.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Related links
- SMC Type G Pneumatic Regulator - AR111-F02
- SMC Type G Pneumatic Regulator - AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator - AR25-B
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator - AW20
- SMC Type G Pneumatic Regulator -, 1/4 in port 0.005 MPa IR2000
