SMC G 3/4 Air Regulator - 1 Mpa 20000L/min AR
- RS Stock No.:
- 255-3308
- Mfr. Part No.:
- AR40-F06G-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€73.59
(exc. VAT)
€90.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.59 |
*price indicative
- RS Stock No.:
- 255-3308
- Mfr. Part No.:
- AR40-F06G-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | G 3/4 | |
| Series | AR | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 20000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size G 3/4 | ||
Series AR | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 20000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC AR-D series of modular pressure regulators are designed for use with AC40-D series of FRLs. This regulator comes without a backflow function, and it has G type pipe threads. The port size of this regulator is 3/4 in and it has a round type pressure gauge (with limit indicator).
Set pressure for this regulator is 0.05 to 0.85 MPa
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC G 3/4 Regulator - 1 Mpa 20000L/min AR
- SMC G 1/2 Regulator - 1 Mpa 20000L/min AR
- SMC G 3/8 Regulator - 1 Mpa 20000L/min AR
- SMC G 1/4 Regulator - 1 Mpa 20000L/min AR
- SMC G 1/8 Regulator - 1 Mpa 20000L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02H-D 20000L/min AR
- SMC 1 in Regulator - 1 Mpa G AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR
