SMC Type G Pneumatic Regulator -, 1/2 in 1 MPa ITV3000, ITV305

Subtotal (1 unit)*

€693.79

(exc. VAT)

€853.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€693.79

*price indicative

RS Stock No.:
270-2923
Mfr. Part No.:
ITV3050-31F4BN3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ITV3000

Outlet Size

1/2 in

Outlet Type

Type G

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Operating Pressure

1MPa

Model Number

ITV305

COO (Country of Origin):
JP
The SMC electro pneumatic regulator is use for step less control of air pressure in proportion to electrical signal. It has two type of cable connector.

Compact and light weight

High stability

Built-in One-touch fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy