Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- RS Stock No.:
- 289-1526
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-V1-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€467.27
(exc. VAT)
€574.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.27 |
*price indicative
- RS Stock No.:
- 289-1526
- Mfr. Part No.:
- VEAA-L-3-D11-Q4-V1-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Pneumatic Regulator | |
| Series | VEAA | |
| Body Material | Polyamide | |
| Overall Length | 54.5mm | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 85mm | |
| Overall Width | 15mm | |
| Standards/Approvals | RCM trademark | |
| Model Number | 8046905 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Pneumatic Regulator | ||
Series VEAA | ||
Body Material Polyamide | ||
Overall Length 54.5mm | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 85mm | ||
Overall Width 15mm | ||
Standards/Approvals RCM trademark | ||
Model Number 8046905 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
Related links
- Festo QS-4 Air Regulator - 11 bar, 8126196 VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- Festo QS-4 Air Regulator - 11 bar, 8153645 VEAA
- Festo QS-4 Air Regulator - 11 bar, 8153646 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
