Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- RS Stock No.:
- 289-1530
- Mfr. Part No.:
- VEAA-L-3-D9-Q4-V1-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€467.27
(exc. VAT)
€574.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.27 |
*price indicative
- RS Stock No.:
- 289-1530
- Mfr. Part No.:
- VEAA-L-3-D9-Q4-V1-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Port Size | QS-4 | |
| Series | VEAA | |
| Body Material | Polyamide | |
| Overall Length | 54.5mm | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 15mm | |
| Standards/Approvals | RCM trademark | |
| Overall Height | 85mm | |
| Model Number | 8046903 | |
| Pressure Setting Range | 0.003 → 0.6 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Port Size QS-4 | ||
Series VEAA | ||
Body Material Polyamide | ||
Overall Length 54.5mm | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 15mm | ||
Standards/Approvals RCM trademark | ||
Overall Height 85mm | ||
Model Number 8046903 | ||
Pressure Setting Range 0.003 → 0.6 MPa | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
Related links
- Festo QS-4 Pneumatic Regulator - 11 bar M8 x 1 VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Air Regulator - 11 bar, 8153646 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo QS-4 Air Regulator - 11 bar, 8153645 VEAA
- Festo QS-4 Air Regulator - 11 bar, 8126196 VEAA
- Festo VEAB-L Series Pressure Regulator QS-4
