Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
- RS Stock No.:
- 289-1528
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-V1-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€467.27
(exc. VAT)
€574.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.27 |
*price indicative
- RS Stock No.:
- 289-1528
- Mfr. Part No.:
- VEAA-L-3-D2-Q4-V1-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Pneumatic Regulator | |
| Series | VEAA-L-3-D2-Q4-V1-1R1 | |
| Body Material | Polyamide | |
| Overall Length | 54.5mm | |
| Maximum Flow Rate | 7L/min | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 15mm | |
| Overall Height | 85mm | |
| Standards/Approvals | KC KC-EMV, EU RoHS, CE, IP65, RCM trademark, EU EMC, UK instructions for EMC, UK RoHS instructions | |
| Pressure Setting Range | 0 → 0.2 MPa | |
| Model Number | 8046901 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Pneumatic Regulator | ||
Series VEAA-L-3-D2-Q4-V1-1R1 | ||
Body Material Polyamide | ||
Overall Length 54.5mm | ||
Maximum Flow Rate 7L/min | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 15mm | ||
Overall Height 85mm | ||
Standards/Approvals KC KC-EMV, EU RoHS, CE, IP65, RCM trademark, EU EMC, UK instructions for EMC, UK RoHS instructions | ||
Pressure Setting Range 0 → 0.2 MPa | ||
Model Number 8046901 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator from VEAA Series suitable for pressure ranges up to 10 ba. Its piezo technology makes the VEAA extremely precise and gives it a very long service life. Other benefits include extremely short switching times, quiet operation and very low power consumption.
Durable
Silent operation
Highly precise
Very low power consumption
Integrated piezo technology
Related links
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo QS-4 Air Regulator - 11 bar, 8153645 VEAA
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
