SMC Pneumatic Regulator - 0.05 MPa ARMS

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€38.12

(exc. VAT)

€46.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.12-
5 - 9€36.603%
10 +€35.058%

*price indicative

RS Stock No.:
825-4135
Mfr. Part No.:
ARM5SB-58-AZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARMS

Material

Brass, Nitrile Rubber (NBR), PBT, Aluminium Alloy, Polyoxymethylene, Stainless Steel, Halogenated Nitrile Rubber (HNBR)

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Minimum Operating Pressure

0.05MPa

Non Compliant

COO (Country of Origin):
JP

ARM Series Regulators


ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy