SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in, 1MPa max. input
- RS Stock No.:
- 849-9710
- Mfr. Part No.:
- AR20-N01-NZ-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.72
(exc. VAT)
€31.64
(inc. VAT)
- RS Stock No.:
- 849-9710
- Mfr. Part No.:
- AR20-N01-NZ-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | NPT 1/8 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1MPa | |
| Manufacturer Series | AR | |
| Pressure Gauge Port Size | NPT 1/8 | |
| Port Connection Thread Size | 1/8in | |
| Pressure Gauge Port Thread Size | 1/8in | |
| Maximum Flow Rate | 0.1L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | NPT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Pressure Gauge Port Thread Standard | NPT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection NPT 1/8 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1MPa | ||
Manufacturer Series AR | ||
Pressure Gauge Port Size NPT 1/8 | ||
Port Connection Thread Size 1/8in | ||
Pressure Gauge Port Thread Size 1/8in | ||
Maximum Flow Rate 0.1L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard NPT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Pressure Gauge Port Thread Standard NPT | ||
Related links
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 3/8 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/2 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, NPT AR20

