SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4, 1MPa max. input

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-6778
Mfr. Part No.:
AR20-N02-B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

55mm

Pressure Gauge Port Thread Standard

Rc

Proof Pressure

1.5MPa

Overall Height

94mm

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy