SMC RC, Type G, NPT Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- RS Stock No.:
- 825-4198
- Mfr. Part No.:
- AR10-M5G
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.36
(exc. VAT)
€53.33
(inc. VAT)
- RS Stock No.:
- 825-4198
- Mfr. Part No.:
- AR10-M5G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AC | |
| Outlet Size | M5 x 0.8 | |
| Outlet Type | RC, Type G, NPT | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AC | ||
Outlet Size M5 x 0.8 | ||
Outlet Type RC, Type G, NPT | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Non Compliant
- COO (Country of Origin):
- CN
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.
Integral panel mount ring
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Related links
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa IR1000
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC RC NPT Pneumatic Regulator -, R 1/4 Female 0.01 MPa IR
- SMC RC NPT Pneumatic Regulator -, NPT 1/8 IR
- SMC RC NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC Type G NPT Pneumatic Regulator -, NPT 1/4 0.05 MPa ARX20
- SMC Type G RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX20

