SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4, 1MPa max. input
- RS Stock No.:
- 884-6879
- Mfr. Part No.:
- AR40-F02-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.80
(exc. VAT)
€51.41
(inc. VAT)
- RS Stock No.:
- 884-6879
- Mfr. Part No.:
- AR40-F02-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1MPa | |
| Pressure Gauge Port Size | Rc 1/8 | |
| Port Connection Thread Size | 1/4 | |
| Pressure Gauge Port Thread Size | 1/8in | |
| Maximum Flow Rate | 20L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Overall Height | 128mm | |
| Pressure Gauge Port Thread Standard | Rc | |
| Proof Pressure | 1.5MPa | |
| Overall Width | 70mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1MPa | ||
Pressure Gauge Port Size Rc 1/8 | ||
Port Connection Thread Size 1/4 | ||
Pressure Gauge Port Thread Size 1/8in | ||
Maximum Flow Rate 20L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Overall Height 128mm | ||
Pressure Gauge Port Thread Standard Rc | ||
Proof Pressure 1.5MPa | ||
Overall Width 70mm | ||
Non Compliant
Related links
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/2 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa 0.05Mpa max. input, AR

