SMC 1/4 in G Pneumatic Regulator - 2 Mpa, 1/8 in 70L/min, G VBA
- RS Stock No.:
- 912-0894
- Mfr. Part No.:
- VBAT05AF-SV-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€456.60
(exc. VAT)
€561.62
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €456.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 912-0894
- Mfr. Part No.:
- VBAT05AF-SV-Q
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | VBA | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Carbon Steel | |
| Overall Length | 70mm | |
| Maximum Flow Rate | 70L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | RoHS | |
| Overall Height | 113mm | |
| Overall Width | 50mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series VBA | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Carbon Steel | ||
Overall Length 70mm | ||
Maximum Flow Rate 70L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals RoHS | ||
Overall Height 113mm | ||
Overall Width 50mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Non Compliant
- COO (Country of Origin):
- JP
VBAT Air Tank
Related links
- SMC 1/4 in G Air Regulator - G VBA
- SMC Air Reservoir 38L VBA Series, 1 MPa
- SMC Air Reservoir 10L, 2 MPa
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- SMC 1/2 in G Air Regulator - 1 Mpa VBA
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC 1 in Air Regulator - 1 Mpa G AR
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
