SMC 5 μm Replacement Filter for AM34 Series Mist Separator

Subtotal (1 unit)*

€48.73

(exc. VAT)

€59.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.73

*price indicative

RS Stock No.:
623-042
Mfr. Part No.:
AM34P-060AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter

Filtration Size

5μm

For Use With

AM34 Series Mist Separator

For Removal

Condensate, Particulate, Oil Mist

Material

Non-Woven Fabric, Nitrile Rubber (NBR), Die Cast Aluminium, Polybutylene Terephthalate, Polycarbonate

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Filter element specifically designed for Mist Separator units. This component plays a crucial role in maintaining air quality by efficiently removing mist and fine particles from compressed air lines, contributing to the longevity and optimal performance of downstream pneumatic equipment.

Essential for maintaining air quality

Effectively removes mist and fine particles

Supports the extended life of pneumatic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy