SMC Replacement Filter for AMD
- RS Stock No.:
- 622-808
- Mfr. Part No.:
- AMD34P-060AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€54.06
(exc. VAT)
€66.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.06 |
*price indicative
- RS Stock No.:
- 622-808
- Mfr. Part No.:
- AMD34P-060AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| For Use With | AMD | |
| Material | Stainless Steel, Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
For Use With AMD | ||
Material Stainless Steel, Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Micro mist separator designed to remove ultra-fine oil mist and solid particles from compressed air systems. It enhances air purity by achieving high filtration efficiency, making it suitable for applications requiring clean and dry air. The unit supports modular connections and offers a compact, lightweight design for easy integration into existing setups.
Filtration rating of 0.01 microns with 99.9 percent efficiency
Oil mist density at outlet reduced to 0.1 mg per cubic meter
Transparent bowl guard for 360-degree visibility
Lightweight body with reduced pressure drop for energy savings
Related links
- SMC Replacement Filter for AMD
- SMC 0.1 μm Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element
- SMC 5 μm Replacement Filter for AM34 Series Mist Separator
- SMC 5 μm Replacement Filter for AM44 Series Mist Separator
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
