SMC 50 μm Replacement Filter
- RS Stock No.:
- 623-248
- Mfr. Part No.:
- EJ601S-050
- Manufacturer:
- SMC
Subtotal (1 unit)*
€53.14
(exc. VAT)
€65.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.14 |
*price indicative
- RS Stock No.:
- 623-248
- Mfr. Part No.:
- EJ601S-050
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 50μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 50μm | ||
- COO (Country of Origin):
- CN
The SMC Replacement element for FG Hydraulic Filters, specifically with 50 micrometer filtration accuracy. This element is designed to effectively remove particles from hydraulic fluid, contributing to the overall health and performance of hydraulic systems.
Effectively removes particles from fluid
Contributes to system health
