SMC 0.01 μm Replacement Filter
- RS Stock No.:
- 254-8079
- Mfr. Part No.:
- AMD-EL250
- Manufacturer:
- SMC
Subtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.52 |
*price indicative
- RS Stock No.:
- 254-8079
- Mfr. Part No.:
- AMD-EL250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| Percent Water Removed | 99% | |
| Material | Fluoropolymer | |
| For Removal | Solid, Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
Percent Water Removed 99% | ||
Material Fluoropolymer | ||
For Removal Solid, Oil | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Micro Mist separator it Can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or clean room
Modular connection is possible with AM150C to 550C
Fluid is compressed air
Related links
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC 0.01 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 5 μm Replacement Filter
- SMC 0.1 μm Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.3 μm Replacement Filter Element for AM
