PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 625-562
- Mfr. Part No.:
- MFSC 800470
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€398.79
(exc. VAT)
€490.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.79 |
*price indicative
- RS Stock No.:
- 625-562
- Mfr. Part No.:
- MFSC 800470
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter from the MFS series is expertly engineered to meet the demanding needs of fluid filtration applications. Designed for efficiency, this unit excels at ensuring the purity and clarity of the fluids it processes. Leveraging advanced filtration technology, it effectively captures even the smallest particles, making it an integral part of any system where clean fluid is paramount. With a robust construction that withstands high operational pressures and extreme temperatures, it guarantees reliable performance in diverse environments. Ideal for various industrial applications, this filter contributes significantly to maintaining equipment longevity and operational efficiency, ultimately leading to reduced maintenance costs and downtime.
Compact design allows for easy integration into existing systems
Featuring high filtration efficiency to enhance process reliability
Robust construction provides long lasting durability under demanding conditions
Designed to operate effectively in a wide temperature range for flexible applications
Low pressure drop ensures optimal flow rates without compromising performance
Ideal for coalescing applications effectively removing water and particulates
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
