PREVOST 1 μm Replacement Filter for MFM Regular

Subtotal (1 unit)*

€398.79

(exc. VAT)

€490.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€398.79

*price indicative

RS Stock No.:
628-106
Mfr. Part No.:
MFMC 800470
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Replacement Filter

Filtration Size

1μm

For Use With

MFM Regular

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST coalescing filter operates efficiently at a maximum pressure of 20 bars, ensuring optimal filtration down to 1 micrometre. Built to handle a diverse temperature range and capable of maintaining a consistent flow rate, it provides reliability and durability in filtration processes. The robust design enables it to deliver exceptional performance, making it ideal for various industrial applications where cleanliness and performance are paramount. Tailored to address the challenges of modern filtration, this product reflects the innovation and quality synonymous with the prevost name, ensuring you achieve optimal results with each use.

Designed for high pressure applications ensuring efficient filtration

Coalescing technology effectively removes contaminants from air and fluids

Versatile temperature handling capabilities to suit different environments

Compact construction supports ease of installation and maintenance

Promotes operational efficiency through consistent flow rates

Enhances the longevity of downstream equipment by providing superior protection

Ideal for various industrial uses requiring stringent filtration standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy