PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-097
- Mfr. Part No.:
- MFMC 15090
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€159.56
(exc. VAT)
€196.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.56 |
*price indicative
- RS Stock No.:
- 628-097
- Mfr. Part No.:
- MFMC 15090
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 1μm | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 1μm | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST filter designed to ensure the purity and efficiency of your fluid systems. This innovative cartridge is built for high-performance filtration, removing impurities with a meticulous filtration grade of 1 μm. Perfectly suited for various industrial applications, it operates seamlessly at temperatures ranging from a minimum of 3°C to a maximum of 80°C, ensuring that your processes remain uninterrupted and reliable. Its robust construction can withstand a maximum operating pressure of 20 bar, making it a vital component for maintaining system integrity. Whether you're seeking to enhance your current filtration setup or looking for a reliable replacement, this product stands out due to its dependable performance and exceptional quality.
Designed for high efficiency coalescing filtration
Ensures optimal performance in a wide range of temperatures
High maximum operating pressure capabilities to suit demanding applications
Built to effectively remove contaminants for cleaner processes
Compatible with various fluid types for versatile use
Supports enhanced system reliability and operational longevity
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
- SMC Replacement Filter for AMD
