PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-105
- Mfr. Part No.:
- MFMC 7040
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€71.81
(exc. VAT)
€88.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.81 |
*price indicative
- RS Stock No.:
- 628-105
- Mfr. Part No.:
- MFMC 7040
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Replacement Filter | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST replacement cartridge designed specifically for the MFM regular coalescing filter, providing enhanced filtration efficiency for your applications. With a filtration capability of 1 μm, this cartridge effectively removes contaminants from your fluid system, ensuring optimal performance and longevity. It operates efficiently at a maximum pressure of 20 bar, making it suitable for various industrial applications. This cartridge also withstands a wide temperature range, ensuring reliability and durability even in challenging conditions. By integrating this replacement part into your system, you can significantly improve the cleanliness of your fluids and maintain the integrity of your equipment, ultimately contributing to lower maintenance costs and increased productivity.
Engineered for peak performance in fluid filtration systems
Compatible with MFM regular coalescing filters for easy installation
Designed to effectively remove particulates down to 1 μm
Capable of sustaining pressures up to 20 bar for robust applications
Maintains operational efficiency across a broad temperature range
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
- SMC Replacement Filter for AMD
