PREVOST Replacement Filter
- RS Stock No.:
- 628-251
- Mfr. Part No.:
- MFCC 1550910
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€634.46
(exc. VAT)
€780.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.46 |
*price indicative
- RS Stock No.:
- 628-251
- Mfr. Part No.:
- MFCC 1550910
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter from the MFC series is engineered to enhance filtration efficiency while ensuring operational reliability. Specifically designed for applications requiring leading-edge carbon filtration technology, it promises superior performance across various conditions. Ideal for use in demanding environments, this filter effectively removes impurities, improving the quality of the fluid being processed. With its robust construction, it withstands maximum operating pressures, guaranteeing longevity and consistent functionality. The filter's impressive flow rate provides efficient filtration, allowing for seamless integration into existing systems. Trust this high-performance filtration solution to meet your operational requirements with excellence.
Engineered for high efficiency in carbon filtration applications
Robust construction enables high pressure resistance
Superior flow rates enhance the overall system performance
Designed for easy integration into various filtration systems
Delivers consistent quality of output fluid across uses
Related links
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- Parker Replacement Filter Element for Filter
- SMC 0.01 μm Replacement Filter
- Festo Replacement Filter Element for MS
- SMC Replacement Filter
