PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-098
- Mfr. Part No.:
- MFMC 1550910
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€634.46
(exc. VAT)
€780.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.46 |
*price indicative
- RS Stock No.:
- 628-098
- Mfr. Part No.:
- MFMC 1550910
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 1μm | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 1μm | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Filter cartridge is engineered specifically to integrate seamlessly with coalescing filtration systems, it is perfect for industries requiring superior fluid management. The cartridge is crafted to ensure optimal performance, significantly enhancing longevity and reliability. Its robust construction allows it to withstand high-pressure scenarios while maintaining efficiency, making it a vital component for any professional setup. With outstanding filtration precision at a microscopic level, this replacement cartridge guarantees cleaner, safer operation, ensuring that your system performs at its best while minimising costly downtime.
Designed for high flow capacity in challenging environments
Enhances system longevity through high reliability
Utilises precision filtration technology for effective contaminant removal
Compatible with a variety of coalescing systems for versatility
Constructed to endure maximum operating pressures ensuring durability
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
- SMC Replacement Filter for AMD
