PREVOST 0.01 μm Replacement Filter for MFS Regular

Subtotal (1 unit)*

€179.42

(exc. VAT)

€220.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.42

*price indicative

RS Stock No.:
628-297
Mfr. Part No.:
MFSC 225130
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Filtration Size

0.01μm

Product Type

Replacement Filter

For Use With

MFS Regular

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST Filter cartridge represents a state-of-the-art solution for filtration needs, offering exceptional performance and reliability. Designed specifically for high efficiency in coalescing applications, this model effectively captures impurities at a filtration level of 0.01 microns. With an optimal flow rate at 7 bar, it caters to demanding environments, ensuring clean and processed air or fluid delivery. The robust construction guarantees durability under maximum operating pressure, making this product suitable for various industrial applications. Ideal for those seeking reliable and efficient filtration, it seamlessly blends superior engineering with advanced technology to meet and exceed industry standards.

Delivers efficient filtration to enhance system performance

Constructed for durability ensuring longevity even under high pressure

Optimised for coalescing functionality capturing micro contaminants effectively

Designed for high flow rates facilitating smooth operation across applications

Engineered to maintain performance across a wide temperature range

Simple installation process allows for quick usage without hassle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy