Festo 0.01 μm Replacement Filter Element for 110/120 V ac
- RS Stock No.:
- 202-3660
- Mfr. Part No.:
- MS9-LFM-A-HF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€265.72
(exc. VAT)
€326.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.72 |
*price indicative
- RS Stock No.:
- 202-3660
- Mfr. Part No.:
- MS9-LFM-A-HF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 110/120 V ac | |
| Material | Boron Silicate Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With 110/120 V ac | ||
Material Boron Silicate Fibre | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Series MS Replacement Filter Element, 0.01μm Filtration size - MS9-LFM-A-HF, Numeric Part Number: 552944
This replacement filter element is designed specifically for use in compressed air filters within the Festo MS series. It provides high-efficiency filtration with a particle retention capability of 0.01μm, ensuring optimal performance in various applications. Constructed with borosilicate fibre, the filter element demonstrates moderate resistance to corrosion, making it suitable for diverse industrial environments.
Features & Benefits
• Filters particles down to 0.01μm for superior cleanliness
• Constructed from borosilicate fibre for durability
• Minimal pressure drop enhances overall system efficiency
Applications
• Used with pneumatic systems requiring high purity air
• Suitable for in electronics and automation
• Ideal for diverse industrial environments with moderate corrosion
What is the significance of the 0.01μm filtration rating?
The 0.01μm filtration rating ensures effective trapping of sub-micron particles, which is crucial for maintaining system integrity and ensuring a clean air supply in sensitive applications. This level of filtration is particularly beneficial in environments where cleanliness is paramount, such as in semiconductor manufacturing.
How does the construction material affect performance?
The borosilicate fibre used in construction not only provides strength and durability but also enhances filtration efficiency. This material is particularly effective in capturing fine particles and is resistant to various chemicals commonly found in industrial settings.
What are the implications of having a moderate corrosion resistance class?
Having a corrosion resistance class of CRC 2 means the filter element can withstand moderate corrosion stress. This specification indicates its suitability for environments where mild corrosive elements may be present, thus extending its service life and reducing maintenance costs.
Related links
- Festo 0.01 μm Replacement Filter Element for VABD
- Festo 1 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for Sealing Ring
- Festo 0.01 μm Replacement Filter Element for series MS and D
- Festo 6 mm Replacement Filter for LFPU
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Automatic drain
