Festo 6 mm Replacement Filter for LFPU

Subtotal (1 unit)*

€172.04

(exc. VAT)

€211.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.04

*price indicative

RS Stock No.:
288-2723
Mfr. Part No.:
MS6-LFX-HF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

6mm

Product Type

Replacement Filter

For Use With

LFPU

Standards/Approvals

No

COO (Country of Origin):
HU

Festo Series MS Replacement Filter - MS6-LFX-HF, Numeric Part Number: 552094


This replacement filter is designed for efficient air filtration solutions within the Festo MS series. Utilising an activated carbon filter cartridge, it is expertly engineered to operate effectively under moderate corrosion conditions. The product integrates seamlessly into pneumatic systems, ensuring optimal performance in demanding industrial settings.

Features & Benefits


• Utilises activated carbon for effective filtration

• Designed for moderate corrosion resistance

• Complies with VDMA24364-B1/B2-L for cleanliness

Applications


• Utilised in industrial environments for air purification

• Ideal for replacing filters in pneumatic

• Employed in settings requiring corrosion-resistant components

Why is the use of activated carbon crucial in this filter?


Activated carbon is essential as it effectively adsorbs impurities and contaminants from the air, resulting in cleaner output and improved operational efficiency.

How does the corrosion resistance class impact the filter's performance?


The moderate corrosion resistance class allows this filter to function effectively in environments with exposure to certain corrosive elements, thereby enhancing its durability and lifespan.

What maintenance practices should be followed to ensure optimal filtration?


Regularly check the filter for signs of saturation or clogging and replace it as necessary to maintain air quality and system efficiency. Consulting the data sheet for specific maintenance intervals is recommended.

How does this filter contribute to overall system efficiency?


By effectively trapping contaminants and particles, it prevents damage to downstream components, thus reducing maintenance costs and enhancing overall system reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy