Norgren 40 μm Replacement Filter Element for 17
- RS Stock No.:
- 218-0162
- Mfr. Part No.:
- 5576-03
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €18.75
View bulk pricing optionsSubtotal (1 unit)*
€187.90
(exc. VAT)
€231.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €187.90 | - |
| 5 - 9 | €184.15 | €18.75 |
| 10 + | €180.37 | €75.30 |
*price indicative
- RS Stock No.:
- 218-0162
- Mfr. Part No.:
- 5576-03
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 17 | |
| Percent Water Removed | 95% | |
| Standards/Approvals | II 2G Ex h IIC T6 Gb II 2D Ex h IIIC T85° Db | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With 17 | ||
Percent Water Removed 95% | ||
Standards/Approvals II 2G Ex h IIC T6 Gb II 2D Ex h IIIC T85° Db | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Replacement Filter Element, Sintered Plastic Type, -20°C to -80°C Operating Temperature Range - F68G Series - 5576-03
Worried about filter parts getting worn out? Have a backup on hand with this replacement filter element from IMI Norgren. It works as part of a complete filtration unit to trap dirt and moisture particles in compressed air so they won't cause blockages in your equipment. These modular units typically come with a bowl that's on hand to catch any condensate released from the filtration process. For ease of assembly, you can use this element with a pneumatic filter from the F68G range.
Features & Benefits
• Simple structure eliminates the need for complex mounting tools
• Ambient operating temperature range between -20°C and +80°C to withstand harsh industrial settings
• Sintered plastic material resists heat and chemicals for durability
Applications
• Hydraulic equipment
• HVAC systems
• Chemical plants
• Water treatment facilities
How does a pneumatic filter work?
A pneumatic filter receives air from an inlet port and traps dirt and contaminants in the media with its integrated filter element. It releases the cleaned air through the outlet port, so contaminants can't make it into your pipework.
Related links
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Replacement Filter Element for F68G
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
