Norgren 120 μm Replacement Filter Element for M1500

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.07-
5 - 9€15.722%
10 +€15.404%

*price indicative

RS Stock No.:
218-0602
Mfr. Part No.:
M/1512
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Replacement Filter Element

Filtration Size

120μm

For Use With

M1500

Material

Aluminium Alloy Body, Sintered Bronze

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Replacement Filter Element For M/1500 Series, G1/4 Port, 10 Bar Operating Pressure - M/1512


Prevent contaminants from entering your M/1500 pneumatics system without restricting airflow with this replacement filter element from IMI Norgren. Thanks to its corrosion-resistant aluminium alloy body, it's safe to use in humid environments. The sintered bronze filter features a high flow rate of 5.6m³ per bar of pressure to keep dust out without backing up your equipment. You can rely on this product in industrial pneumatics applications that use up to 10 bar operating pressure.

Features & Benefits


• Standard G1/4 port connection for simple installation in your current system

• Broad operating temperature range between -20°C and + 80°C for use in demanding conditions

• Screw-in terminal fits directly into your equipment's exhaust port

Applications


• Pneumatic systems

• Manufacturing facilities

• Automated machinery

How can contaminants damage my system?


Physical contaminants can cause your components to stick, grind together or rust. A filter like this keeps out dust and liquids to prolong the life of your equipment.

Can I use this filter in a hydraulics system?


No, this filer is only suitable for filtering airflow in pneumatics systems that work with compressed, filtered or lubricated air.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy