Norgren 120 μm Replacement Filter Element for M1500
- RS Stock No.:
- 218-0601
- Mfr. Part No.:
- M/1511
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.88 |
| 5 - 9 | €11.62 |
| 10 + | €11.40 |
*price indicative
- RS Stock No.:
- 218-0601
- Mfr. Part No.:
- M/1511
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 120μm | |
| For Use With | M1500 | |
| Material | Sintered Bronze, Aluminium Alloy Body | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Replacement Filter Element | ||
Filtration Size 120μm | ||
For Use With M1500 | ||
Material Sintered Bronze, Aluminium Alloy Body | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Replacement Filter Element For M/1500 Series, G1/8 Thread Size, 0 to 10 Bar Operating Pressure - M/1511
Prevent airborne contaminants from damaging your pneumatic hardware with this filter element from IMI Norgren. It stops pollutants from entering your system through exhaust ports, minimising the risk of damage from contaminated air. With a filtration size of 120μm, the unit blocks fine particles and offers effective protection. Its sintered bronze element resists wear to give you long-lasting filtering performance. As the component works with compressed, lubricated, filtered air and inert gases, you can trust it's a versatile option.
Features & Benefits
• Mounts directly into an exhaust port for quick installation
• Universal G1/8 thread size for compatibility with many standard machines
• Robust aluminium alloy housing resists corrosion for effective impact protection in humid areas
Applications
• Agricultural equipment
• Textiles production
• Drinks dispensers
• Manufacturing industry
What operating temperatures can I use this filter element in?
You can use this filter element in temperatures between -20°C and +80°C, making it suitable for industrial settings. If you want to use it in temperatures below +2°C, you should check that your air supply is dry enough to avoid ice forming in your tubing.
Related links
- Norgren 120 μm Replacement Filter Element for M1500
- Norgren 0.01 μm Replacement Filter Element for F72C
- Norgren 40 μm Replacement Filter Element for 17
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Replacement Filter Element for F68G
- Norgren 40 μm Replacement Filter Element for F68G
- Norgren 0.01 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Compressed Air Filter Element for B82G
