Festo 5 μm Replacement Filter for P
- RS Stock No.:
- 288-2904
- Mfr. Part No.:
- PFEP-64-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.83
(exc. VAT)
€37.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.83 |
*price indicative
- RS Stock No.:
- 288-2904
- Mfr. Part No.:
- PFEP-64-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter | |
| Filtration Size | 5μm | |
| For Use With | P | |
| Material | High Alloy Stainless Steel | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter | ||
Filtration Size 5μm | ||
For Use With P | ||
Material High Alloy Stainless Steel | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
- COO (Country of Origin):
- IN
The Festo filter cartridge is a high-quality product designed for efficient filtration with a 5 μm grade. It offers very high corrosion stress resistance, making it ideal for various applications. The cartridge is RoHS-compliant and made of high-alloy sta
Size 64 with Series P design for optimal performance
Provides 5 μm grade filtration for clean and clear output
Very high corrosion resistance (CRC 4) for long-lasting durability
Conforms to LABS (PWIS) VDMA24364-B2-L standards for safety
Lightweight design with a weight of 77 g for easy installation
RoHS-compliant materials for environmental friendliness
Related links
- Festo 40 μm Replacement Filter for P
- Festo 5 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS6
- Festo 5 μm Replacement Filter Element
- Festo 5 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 40 μm Replacement Filter for PFEP
- Festo 5 μm Replacement Filter Element for MS4
