Festo 5 μm Replacement Filter Element for D Micro Series

Subtotal (1 unit)*

€4.49

(exc. VAT)

€5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 82 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.49

*price indicative

RS Stock No.:
203-9012
Distrelec Article No.:
301-68-884
Mfr. Part No.:
MS2/LFP-D-MICRO-5M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

5μm

For Use With

D Micro Series

Standards/Approvals

No

COO (Country of Origin):
HU

Festo Replacement Filter Element, 5μm Filtration size, For Use With D Micro Series - MS2/LFP-D-MICRO-5M, Numeric Part Number: 526818


This replacement filter element is designed to remove particulate contamination from pneumatic systems within Compact inline filters. It provides filtration at a fine particle size and is intended for use with compatible small-format pneumatic filter housings in automated and mechanical installations.

Features & Benefits


• 5μm media captures fine particulates, prolonging downstream component life
• Compatible with D Micro filter housings enabling straightforward replacement
• Manufacturer-specified element tailored for direct interchangeability
• Constructed for routine maintenance cycles, reducing system downtime

**Applications**


• Suitable for pneumatic control panels in factory automation
• Ideal for maintenance of valve islands and small actuators
• Used with Compact inline Air preparation modules in assembly lines
• Can be used for conditioning supply Air to instrumentation and sensors

What level of particulate retention can I expect from this element?


The element is rated to retain particles down to 5μm, reducing solid contamination reaching valves and actuators.

How does this element affect maintenance schedules?


Its cartridge format simplifies swaps during planned servicing, allowing quicker replacements and predictable maintenance intervals.

Is this element intended for universal filter bodies?


It is manufactured to match the form and fit of authorised small-format filter housings used in compatible systems, providing a direct replacement option.

What operational environments is it suited for in terms of system type?


It is appropriate for compressed Air systems in automation and mechanical environments where particulate removal at 5μm is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy